2 Position Terminal Block Green, Yellow Plug Connection 5.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050099

DigiKey Part Number
3050099-ND
Manufacturer
Manufacturer Product Number
3050099
Description
TERM BLK 2POS GREEN/YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Green, Yellow Plug Connection 5.2mm
Datasheet
 Datasheet
EDA/CAD Models
3050099 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
5.2mm
Manufacturer
Phoenix Contact
Termination Style
Plug Receptacles, IDC
Series
Wire Gauge or Range - AWG
16-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.25-1.5mm²
Part Status
Active
Housing Color
Green, Yellow
Type
Plug Connection
Length
2.106" (53.50mm)
Mounting Type
DIN Rail
Height (Max)
1.843" (46.80mm)
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.42000¥53.42