
3050073 | |
|---|---|
DigiKey Part Number | 277-3853-ND |
Manufacturer | |
Manufacturer Product Number | 3050073 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3050073 Models |
Category | Current - IEC 17.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 500 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Plug Connection | Wire Gauge or Range - mm² 0.25-1.5mm² |
Mounting Type DIN Rail | Housing Color Gray |
Number of Positions 2 | Length 2.106" (53.50mm) |
Number of Levels 1 | Height (Max) 1.843" (46.80mm) |
Terminal - Width 5.2mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Plug Receptacles, IDC | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3050086 | Phoenix Contact | 150 | 277-9595-ND | ¥13.31000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |















