Terminal Block Connector 2 Position Feed Through Gray 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 10-26 AWG
3046236
3046236
Terminal Blocks from Phoenix Contact – Well Tested

3046236

DigiKey Part Number
277-3733-ND
Manufacturer
Manufacturer Product Number
3046236
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3046236 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800V
Manufacturer
Phoenix Contact
Current - UL
500 mA
Series
Voltage - UL
600V
Packaging
Bulk
Wire Gauge or Range - AWG
10-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-6mm²
Type
Feed Through
Features
Diode
Number of Positions
2
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
6.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
9mm
Current - IEC
0.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3046210Phoenix Contact55277-3544-ND¥28.94000Parametric Equivalent
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.94000¥28.94