Terminal Block Connector 3 Position Disconnect, Isolated Gray 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Disconnect, Isolated Gray 10-26 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3046140

DigiKey Part Number
277-17419-ND
Manufacturer
Manufacturer Product Number
3046140
Description
CONN TERM BLK DISCONN 10-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect, Isolated Gray 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3046140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
20 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Current - UL
16 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Disconnect, Isolated
Wire Gauge or Range - mm²
0.14-6mm²
Disconnect Type
Switch, Knife
Color
Gray
Number of Positions
3
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
2; 1 Grounded
Material Flammability Rating
UL94 V-0
Terminal - Width
6.2mm
Stripping Length
9mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.81000¥67.81