1 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line)
3045774
3045774
3045774

3045774

DigiKey Part Number
277-4031-ND
Manufacturer
Manufacturer Product Number
3045774
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800 V
Manufacturer
Phoenix Contact
Current - UL
30 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
10-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-6mm²
Type
Plug, Female Sockets
Color
Gray
Number of Positions
1
Features
Interlocking (Side)
Positions Per Level
1
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M3
Plug Wire Entry
90°
Torque - Screw
0.60-0.80 Nm (5.3-7.1 Lb-In)
Termination Style
Screw
Wire Strip Length
9mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
32A
Insulation Height
1.909" (48.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.49000¥22.49