




3044380 | |
|---|---|
DigiKey Part Number | 277-3475-ND |
Manufacturer | |
Manufacturer Product Number | 3044380 |
Description | CONN TERM BLK GROUND 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3044380 Models |
Category | Terminal - Width 6.2mm |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Wire Gauge or Range - AWG 10-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-6mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 9mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.98000 | ¥45.98 |











