9 Position Terminal Block Gray Receptacle, Male Pins 5.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3041590

DigiKey Part Number
3041590-ND
Manufacturer
Manufacturer Product Number
3041590
Description
TERM BLK 9POS GRAY
Customer Reference
Detailed Description
9 Position Terminal Block Gray Receptacle, Male Pins 5.2mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
20 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Last Time Buy
Wire Gauge or Range - mm²
0.08-4mm²
Type
Receptacle, Male Pins
Features
Coupling, Engagement Pin
Mounting Type
Panel Mount
Housing Color
Gray
Number of Positions
9
Length
1.843" (46.81mm)
Number of Levels
1
Height (Max)
0.858" (21.79mm)
Terminal - Width
5.2mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Spring Cage
Material Flammability Rating
UL94 V-0
Current - IEC
24 A
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2026/7/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥80.48360¥2,012.09
Manufacturers Standard Package