4 Position Terminal Block Blue Plug Connection 5.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3040672

DigiKey Part Number
3040672-ND
Manufacturer
Manufacturer Product Number
3040672
Description
TERM BLK 4POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Blue Plug Connection 5.2mm
Datasheet
 Datasheet
EDA/CAD Models
3040672 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
20 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-4mm²
Type
Plug Connection
Housing Color
Blue
Mounting Type
DIN Rail
Length
2.913" (74.00mm)
Number of Positions
4
Height (Max)
2.165" (55.00mm)
Number of Levels
2
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Plug Receptacles, Push In, Spring
Stripping Length
10mm
Current - IEC
22 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.84000¥42.84