




3036563 | |
|---|---|
DigiKey Part Number | 277-3405-ND |
Manufacturer | |
Manufacturer Product Number | 3036563 |
Description | CONN TERM BLK DISCONN 10-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3036563 Models |
Category | Voltage - IEC 250V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 10-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-6mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 6.3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.75000 | ¥151.75 |








