
3035755 | |
|---|---|
DigiKey Part Number | 277-12449-ND |
Manufacturer | |
Manufacturer Product Number | 3035755 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Switch Bar |
Datasheet | Datasheet |
EDA/CAD Models | 3035755 Models |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Pitch 0.244" (6.20mm) |
Series | Style Flat Pins - Switch Bar |
Packaging Bulk | For Use With/Related Products CLIPLINE PTME Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Gray, Orange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.02000 | ¥30.02 |







