Terminal Block Connector 2 Position Disconnect Orange 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Orange 12-28 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3035014

DigiKey Part Number
3035014-ND
Manufacturer
Manufacturer Product Number
3035014
Description
CONN TERM BLK DISCONN 12-28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Orange 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3035014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
20 A
Manufacturer
Phoenix Contact
Voltage - IEC
400V
Series
Current - UL
16 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-28 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.08-4mm²
Disconnect Type
Switch, Knife
Color
Orange
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
5.2mm
Stripping Length
10mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥46.51040¥2,325.52
Manufacturers Standard Package