
3033710 | |
|---|---|
DigiKey Part Number | 277-12447-ND |
Manufacturer | |
Manufacturer Product Number | 3033710 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3033710 Models |
Category | Number of Positions 10 |
Manufacturer Phoenix Contact | Pitch 0.205" (5.20mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Red |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.25000 | ¥32.25 |











