3031982 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 10,642
Unit Price: ¥15.63000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 261
Unit Price: ¥15.63000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 308
Unit Price: ¥15.63000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 225
Unit Price: ¥16.54000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 36
Unit Price: ¥17.12000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 18
Unit Price: ¥17.12000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 114
Unit Price: ¥17.12000
Datasheet
Terminal Block Connector 3 Position Feed Through Orange 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Orange 12-28 AWG
3031982
3031982
Terminal Blocks from Phoenix Contact – Well Tested

3031982

DigiKey Part Number
277-3969-ND
Manufacturer
Manufacturer Product Number
3031982
Description
CONN TERM BLK FEED THRU 12-28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Orange 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3031982 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-28 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.08-4mm²
Number of Positions
3
Color
Orange
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3031241Phoenix Contact10,642277-3257-ND¥15.63000Parametric Equivalent
3031254Phoenix Contact261277-3471-ND¥15.63000Parametric Equivalent
3031720Phoenix Contact308277-3404-ND¥15.63000Parametric Equivalent
3031995Phoenix Contact225277-3751-ND¥16.54000Parametric Equivalent
3037326Phoenix Contact36277-15088-ND¥17.12000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.54000¥16.54