




3031416 | |
|---|---|
DigiKey Part Number | 277-3379-ND |
Manufacturer | |
Manufacturer Product Number | 3031416 |
Description | CONN TERM BLK GROUND 10-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3031416 Models |
Category | Terminal - Width 6.2mm |
Manufacturer Phoenix Contact | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 10-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-6mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.06000 | ¥57.06 |










