
3030145 | |
|---|---|
DigiKey Part Number | 277-3390-ND |
Manufacturer | |
Manufacturer Product Number | 3030145 |
Description | JUMPER TERM BLK 5POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3030145 Models |
Category | Number of Positions 5 |
Manufacturer Phoenix Contact | Pitch 0.165" (4.20mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products CLIPLINE ST Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Red |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |








