Terminal Block Connector 9 Position Disconnect, Feed Through, Isolated Gray 14-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 9 Position Disconnect, Feed Through, Isolated Gray 14-30 AWG
3011067
3011067

3011067

DigiKey Part Number
277-3306-ND
Manufacturer
Manufacturer Product Number
3011067
Description
CONN TERM BLK DISCONN 14-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 9 Position Disconnect, Feed Through, Isolated Gray 14-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
3011067 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Voltage - IEC
250V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
14-30 AWG
Type
Disconnect, Feed Through, Isolated
Wire Gauge or Range - mm²
0.2-4mm²
Disconnect Type
Open
Color
Gray
Number of Positions
9
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
4; 1 Grounded
Material Flammability Rating
UL94 V-2
Terminal - Width
6.2mm
Stripping Length
8mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.46000¥168.46
Manufacturers Standard Package