
3010110 | |
|---|---|
DigiKey Part Number | 277-3580-ND |
Manufacturer | |
Manufacturer Product Number | 3010110 |
Description | CONN TERM BLK FEED THRU 300 MCM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 300MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3010110 Models |
Category | Current - IEC 309 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 285 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 300MCM (kcmil)-2 AWG |
Type Feed Through | Wire Gauge or Range - mm² 35-150mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 31.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 40mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥606.69000 | ¥606.69 |



