Terminal Block Connector 2 Position Feed Through Blue 1/0-6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 1/0-6 AWG
3009105
3009105

3009105

DigiKey Part Number
277-9529-ND
Manufacturer
Manufacturer Product Number
3009105
Description
CONN TERM BLK FEED THRU 1/0-6AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 1/0-6 AWG
Datasheet
 Datasheet
EDA/CAD Models
3009105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
150 A
Manufacturer
Phoenix Contact
Voltage - IEC
1000V
Series
Current - UL
150 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
1/0-6 AWG
Type
Feed Through
Wire Gauge or Range - mm²
16-70mm²
Number of Positions
2
Color
Blue
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
20.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
24mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3009053Phoenix Contact13009053-ND¥279.61000Parametric Equivalent
3009118Phoenix Contact41277-3406-ND¥247.36000Parametric Equivalent
1120.2Conta-Clip, Inc.52080-1120.2-ND¥206.25000Parametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥247.36000¥247.36