



3005808 | |
|---|---|
DigiKey Part Number | 3005808-ND |
Manufacturer | |
Manufacturer Product Number | 3005808 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3005808 Models |
Category | Current - IEC 16 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.06000 | ¥188.06 |









