4 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3001595

DigiKey Part Number
277-17392-ND
Manufacturer
Manufacturer Product Number
3001595
Description
JUMPER TERM BLK 4POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
3001595 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
Phoenix Contact
Pitch
0.244" (6.20mm)
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
CLIPLINE COMBI PT, COMBI ST, COMBI UT, PT, QT, RT, ST, UT Series
Part Status
Active
Contact Material
Copper
Type
Terminal Block, Cross Connection
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.39000¥14.39