Terminal Block Connector 3 Position Feed Through Gray 6-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Gray 6-24 AWG
3001381
3001381

3001381

DigiKey Part Number
277-3709-ND
Manufacturer
Manufacturer Product Number
3001381
Description
CONN TERM BLK FEED THRU 6-24 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 6-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3001381 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
57 A
Manufacturer
Phoenix Contact
Voltage - IEC
800V
Series
Current - UL
65 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
6-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-16mm²
Number of Positions
3
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
10.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
11mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.00000¥76.00