3 Position Terminal Block, Cross Connection Jumper Screw In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000201

DigiKey Part Number
277-3989-ND
Manufacturer
Manufacturer Product Number
3000201
Description
JUMPER TERM BLK 3POS SCREW-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Phoenix Contact
Pitch
0.197" (5.00mm)
Series
Style
Screw In
Packaging
Bulk
For Use With/Related Products
CLIPLINE UDK and ZFK Series
Part Status
Active
Contact Material
Copper
Type
Terminal Block, Cross Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.16000¥33.16