
2983002 | |
|---|---|
DigiKey Part Number | 277-5317-ND |
Manufacturer | |
Manufacturer Product Number | 2983002 |
Description | INTERFACE MOD 2POS 12-24AWG |
Customer Reference | |
Detailed Description | 2 Position Interface Module Terminal Blocks - Screw Connection To 12-24 AWG |
Datasheet | Datasheet |
Category | Features Diode, LED |
Manufacturer Phoenix Contact | Voltage - Rated 24V |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Bulk | Length 0.886" (22.50mm) |
Part Status Obsolete | Width 3.031" (76.99mm) |
Process Side Connection Terminal Blocks - Screw Connection | Wire Gauge 12-24 AWG |
Positions / Poles 2 |

