
2970442 | |
|---|---|
DigiKey Part Number | 277-7311-ND |
Manufacturer | |
Manufacturer Product Number | 2970442 |
Description | UNIVERS MOD SIDE ELEMENT 11.25MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 3.031" L x 0.443" W x 1.555" H (77.00mm x 11.25mm x 39.50mm) Green |
Datasheet | Datasheet |
Category | Type Panel, Side |
Manufacturer Phoenix Contact | For Use With/Related Products 11.25mm Wide Housing |
Series | Size / Dimension 3.031" L x 0.443" W x 1.555" H (77.00mm x 11.25mm x 39.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |







