Plastic, Polyamide Module 3.031" L x 1.772" W (77.00mm x 45.00mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2970015

DigiKey Part Number
277-2803-ND
Manufacturer
Manufacturer Product Number
2970015
Description
ELECTRONIC BOARD BASE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Module 3.031" L x 1.772" W (77.00mm x 45.00mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module
Manufacturer
Phoenix Contact
For Use With/Related Products
45mm Wide Housing
Series
Size / Dimension
3.031" L x 1.772" W (77.00mm x 45.00mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polyamide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,984
Factory Stock: 5,500
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.