
2959476 | |
|---|---|
DigiKey Part Number | 277-2827-ND |
Manufacturer | |
Manufacturer Product Number | 2959476 |
Description | SIDE ELEMENT 5 MM WIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.252" W (108.00mm) Green |
Datasheet | Datasheet |
Category | Type Panel, Side |
Manufacturer Phoenix Contact | For Use With/Related Products UM Series |
Series | Size / Dimension 4.252" W (108.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.83000 | ¥29.83 |
| 10 | ¥20.70600 | ¥207.06 |



