
2947970 | |
|---|---|
DigiKey Part Number | 2947970-ND |
Manufacturer | |
Manufacturer Product Number | 2947970 |
Description | COVERING HOOD GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 2.953" W x 2.047" H (38.00mm x 75.00mm x 52.00mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 28 |
Manufacturer Phoenix Contact | For Use With/Related Products 75mm Wide Housing |
Series | Size / Dimension 1.496" L x 2.953" W x 2.047" H (38.00mm x 75.00mm x 52.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polycarbonate |
Type Cover, Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.87000 | ¥137.87 |



