
2946104 | |
|---|---|
DigiKey Part Number | 2946104-ND |
Manufacturer | |
Manufacturer Product Number | 2946104 |
Description | COVER CONTACT AND DUST-PROTECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 0.689" W x 0.591" H (38.00mm x 17.50mm x 15.00mm) Clear |
Datasheet | Datasheet |
Category | Features Positions - 4, 6 |
Manufacturer Phoenix Contact | For Use With/Related Products 17.5mm Wide Housing |
Series | Size / Dimension 1.496" L x 0.689" W x 0.591" H (38.00mm x 17.50mm x 15.00mm) |
Packaging Bulk | Color Clear |
Part Status Active | Material Plastic, Polycarbonate |
Type Cover, Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.09000 | ¥86.09 |













