Plastic, Polycarbonate Housing 2.983" L x 0.984" W x 1.871" H (75.00mm x 25.00mm x 47.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2943000

DigiKey Part Number
277-14941-ND
Manufacturer
Manufacturer Product Number
2943000
Description
TERM BLOCK HOUSING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Housing 2.983" L x 0.984" W x 1.871" H (75.00mm x 25.00mm x 47.50mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Positions - 8
Manufacturer
Phoenix Contact
For Use With/Related Products
25mm Wide Housing
Series
Size / Dimension
2.983" L x 0.984" W x 1.871" H (75.00mm x 25.00mm x 47.50mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polycarbonate
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥319.72000¥319.72
Manufacturers Standard Package