D-Sub Cable Assembly DB15 Gray, Individual (Round) 1.64' (500.00mm) Plug, Male Pins to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2926438

DigiKey Part Number
277-14932-ND
Manufacturer
Manufacturer Product Number
2926438
Description
CABLE ASSY DB15 SHLD GRAY 500MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Individual (Round) 1.64' (500.00mm) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
EDA/CAD Models
2926438 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Individual Wire Leads
Manufacturer
Phoenix Contact
Type
DB15
Series
Number of Positions
15
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Active
Shielding
Shielded
1st Connector
Plug, Male Pins
Color
Gray, Individual (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥576.42000¥576.42
Manufacturers Standard Package