D-Sub Cable Assembly DB37 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2926250

DigiKey Part Number
277-14930-ND
Manufacturer
Manufacturer Product Number
2926250
Description
CABLE ASSY DB37 SHIELDED GRAY 2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
EDA/CAD Models
2926250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Individual Wire Leads
Manufacturer
Phoenix Contact
Type
DB37
Series
Number of Positions
37
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 511
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,058.64000¥1,058.64
Manufacturers Standard Package