
2926124 | |
|---|---|
DigiKey Part Number | 2926124-ND |
Manufacturer | |
Manufacturer Product Number | 2926124 |
Description | CABLE ASSY DB15 SHIELDED GRAY 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2926124 Models |
Category | 2nd Connector Individual Wire Leads |
Manufacturer Phoenix Contact | Type DB15 |
Series | Number of Positions 15 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥577.49000 | ¥577.49 |


