Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 300 Min Delay 6.3A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910141

DigiKey Part Number
277-2910141-ND
Manufacturer
Manufacturer Product Number
2910141
Description
RELAY TIME DEL 300MIN 6.3A 250V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 300 Min Delay 6.3A @ 250VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2910141 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPDT (1 Form C)
Manufacturer
Phoenix Contact
Delay Time
0.1 Sec ~ 300 Min
Series
Contact Rating @ Voltage
6.3A @ 250VAC
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Termination Style
Spring Terminal
Mounting Type
DIN Rail
Timing Adjustment Method
Screwdriver Slot
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
Programmable (Multi-Function)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Factory Stock: 421
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥687.49000¥687.49
Manufacturers Standard Package