
2910123 | |
|---|---|
DigiKey Part Number | 277-2910123-ND |
Manufacturer | |
Manufacturer Product Number | 2910123 |
Description | QUINT4-PS/24DC/48DC/5/PT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 2910123 Models |
Category | Current - Output (Max) 5A |
Manufacturer Phoenix Contact | Power (Watts) 240W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications Laboratory |
Part Status Active | Efficiency 94% |
Input Type DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC |
DC Voltage - Input (Min) 18V | Size / Dimension 4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm) |
DC Voltage - Input (Max) 33.6V | Approval Agency CB, CSA, cULus, SIQ, UL |
Voltage - Output 1 48V | Standard Number 61010-1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,000.27000 | ¥3,000.27 |



