Plastic, Polyamide Housing 3.898" L x 1.772" W x 1.516" H (99.00mm x 45.00mm x 38.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909743

DigiKey Part Number
277-2904-ND
Manufacturer
Manufacturer Product Number
2909743
Description
HOUSING UPPER FOR PCB TERM BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 3.898" L x 1.772" W x 1.516" H (99.00mm x 45.00mm x 38.50mm) Green
Datasheet
 Datasheet
EDA/CAD Models
2909743 Models
Product Attributes
Filter Similar Products
Category
Features
Positions - 32, 48
Manufacturer
Phoenix Contact
For Use With/Related Products
45mm Wide Housing
Series
Size / Dimension
3.898" L x 1.772" W x 1.516" H (99.00mm x 45.00mm x 38.50mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polyamide
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.30000¥57.30
10¥39.77700¥397.77
Manufacturers Standard Package