General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909645

DigiKey Part Number
277-2909645-ND
Manufacturer
Manufacturer Product Number
2909645
Description
REL-MR- 24DC/21AU/MS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2909645 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
7 mA
Mfr
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Tube
Operate Time
5 ms
Part Status
Active
Release Time
2.5 ms
Mounting Type
Operating Temperature
-40°C ~ 85°C
Coil Voltage
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Contact Form
SPDT (1 Form C)
Approval Agency
cULus, EAC, UR
Contact Rating (Current)
6 A
Relay Type
Switching Voltage
250VAC - Max
Coil Resistance
3.39 kOhms
Load - Max Switching
1500VA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.51000¥155.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.