
2908980 | |
|---|---|
DigiKey Part Number | 277-2892-ND |
Manufacturer | |
Manufacturer Product Number | 2908980 |
Description | HOUSING UPPER FOR PCB TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 0.886" W (22.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2908980 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 0.886" W (22.50mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Non Specified |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥34.87040 | ¥3,487.04 |















