Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 480W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2907160

DigiKey Part Number
277-2907160-ND
Manufacturer
Manufacturer Product Number
2907160
Description
TRIO-UPS-2G/1AC/24DC/5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 480W 24V
Datasheet
 Datasheet
EDA/CAD Models
2907160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
480W
Manufacturer
Phoenix Contact
Voltage - Output
24V
Packaging
Bulk
Approval Agency
CB, cUL, cULus, EAC, UL
Part Status
Active
Size / Dimension
6.299" L x 3.465" W (160.00mm x 88.00mm)
Voltage - Input
160V/575V, 360V/450V
Height
5.118" (130.00mm)
Applications
General Purpose, Industrial Control
Shelf Life
98 Months
Form
Din Rail
Shelf Life Start
Manufacture Charge Date
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,649.80000¥3,649.80
Manufacturers Standard Package