Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 120W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906994

DigiKey Part Number
277-18043-ND
Manufacturer
Manufacturer Product Number
2906994
Description
QUINT UPS IQ 24VDC 5A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 120W 24V
Datasheet
 Datasheet
EDA/CAD Models
2906994 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Din Rail
Manufacturer
Phoenix Contact
Power - Rated
120W
Series
Backup Time - Max Load
25 minutes
Packaging
Bulk
Media Lines Protected
RJ45
Part Status
Active
Voltage - Output
24V
Type
Standby (No Regulation)
Size / Dimension
4.921" L x 1.378" W (125.00mm x 35.00mm)
Applications
Network, Single Phase
Height
5.118" (130.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,633.92000¥3,633.92
Manufacturers Standard Package