
2906243 | |
|---|---|
DigiKey Part Number | 277-12215-ND |
Manufacturer | |
Manufacturer Product Number | 2906243 |
Description | TRANSDUCER VOLTAGE 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±660VDC Input ±10V Output 24VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2906243 Models |
Category | Isolation 5300VAC (Test) |
Manufacturer Phoenix Contact | Response Time 16ms |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Spring Terminal |
Type Voltage Transducer | Operating Temperature -25°C ~ 60°C |
Input Range ±660VDC | Approval Agency CE, cULus |
Output ±10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,137.98000 | ¥4,137.98 |


