General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2903687

DigiKey Part Number
277-14840-ND
Manufacturer
Manufacturer Product Number
2903687
Description
RELAY GEN PURPOSE 4PDT 6A 120V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
2903687 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator, Mechanical Indicator, Test Button
Series
Termination Style
Plug In
Packaging
Bulk
Operate Time
15 ms
Part Status
Last Time Buy
Release Time
20 ms
Mounting Type
Operating Temperature
-40°C ~ 55°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
4PDT (4 Form C)
Approval Agency
cULus, EAC, UL, VDE
Contact Rating (Current)
6 A
Relay Type
Switching Voltage
250VAC, 250VDC - Max
Coil Resistance
9.23 kOhms
Coil Current
13 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
Last Time Buy Date: 2026/6/30
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.61000¥66.61