
2903065 | |
|---|---|
DigiKey Part Number | 2903065-ND |
Manufacturer | |
Manufacturer Product Number | 2903065 |
Description | CONN MODULE DB15 FEEDTHROUGH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screwless Connection, 15 Pos, 2 Rows To D-Sub, Female Sockets, 15 Pos, 2 Rows |
Datasheet | Datasheet |
EDA/CAD Models | 2903065 Models |
Category | Convert From (Adapter End) Terminal Blocks, Screwless Connection, 15 Pos, 2 Rows |
Manufacturer Phoenix Contact | Convert To (Adapter End) D-Sub, Female Sockets, 15 Pos, 2 Rows |
Series | Mounting Type Panel Mount, Feed Through |
Packaging Bulk | Wire Gauge 12-24 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,214.53000 | ¥1,214.53 |


