8 Position Interface Module Terminal Blocks - IDC Connection To RJ45 Jack 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901645

DigiKey Part Number
277-11078-ND
Manufacturer
Manufacturer Product Number
2901645
Description
INTERFACE MOD RJ45 JACK 8POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Interface Module Terminal Blocks - IDC Connection To RJ45 Jack 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2901645 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Connection
RJ45 Jack
Manufacturer
Phoenix Contact
Positions / Poles
8
Series
Operating Temperature
-25°C ~ 70°C
Packaging
Bulk
Length
1.142" (29.01mm)
Part Status
Active
Width
3.528" (89.61mm)
Process Side Connection
Terminal Blocks - IDC Connection
Wire Gauge
22-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥879.17000¥879.17
Manufacturers Standard Package