
2901536 | |
|---|---|
DigiKey Part Number | 277-11071-ND |
Manufacturer | |
Manufacturer Product Number | 2901536 |
Description | OUTPUT MODULE 4 RELAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2901536 Models |
Category | Number of Outputs and Type 4 - Relay |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Ingress Protection IP20 |
Type Output Module | Approval Agency ATEX, CE, cUL, cULus, UL |
For Use With/Related Products RAD Series | Weight 0.485 lb (219.99 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,906.35000 | ¥2,906.35 |







