
2901533 | |
|---|---|
DigiKey Part Number | 277-11069-ND |
Manufacturer | |
Manufacturer Product Number | 2901533 |
Description | I/O MOD 2 DIG 1ANLG 1ANLG 2 REL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2901533 Models |
Category | Number of Outputs and Type 3 - Analog (1), Relay (2) |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Ingress Protection IP20 |
Type Input, Output (I/O) Module | Approval Agency ATEX, CE, cUL, cULus, UL |
For Use With/Related Products RAD Series | Weight 0.529 lb (239.95 g) |
Number of Inputs and Type 3 - Digital (2), Analog (1) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,254.78000 | ¥3,254.78 |









