Motor Starter, Reversible 24VDC Supply 9A 42 ~ 550V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2900576

DigiKey Part Number
277-5244-ND
Manufacturer
Manufacturer Product Number
2900576
Description
MOTOR START REV 9A 42-550V LOAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 24VDC Supply 9A 42 ~ 550V Load
Datasheet
 Datasheet
EDA/CAD Models
2900576 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Phoenix Contact
Voltage - Load
42 ~ 550V
Series
Current - Output
9A
Packaging
Bulk
Wattage - Load
4500 W
Part Status
Active
Voltage - Supply
24VDC
Type
Module
Mounting Type
DIN Rail
Motor Type
AC Motor
Operating Temperature
-25°C ~ 70°C
Control / Drive Type
Motor Starter, Reversible
Weight
0.662 lb (300.28 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 334
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,746.86000¥1,746.86
Manufacturers Standard Package