
2900543 | |
|---|---|
DigiKey Part Number | 277-5220-ND |
Manufacturer | |
Manufacturer Product Number | 2900543 |
Description | MOTOR STARTER REV 2.4A 42-550V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 24VDC Supply 2.4A 42 ~ 550V Load |
Datasheet | Datasheet |
EDA/CAD Models | 2900543 Models |
Category | Number of Motors 1 |
Manufacturer Phoenix Contact | Voltage - Load 42 ~ 550V |
Series | Current - Output 2.4A |
Packaging Bulk | Wattage - Load 1200 W |
Part Status Active | Voltage - Supply 24VDC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -25°C ~ 70°C |
Control / Drive Type Motor Starter, Reversible | Weight 0.662 lb (300.28 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,972.47000 | ¥1,972.47 |









