
2896998 | |
|---|---|
DigiKey Part Number | 2896998-ND |
Manufacturer | |
Manufacturer Product Number | 2896998 |
Description | COMPONENT HOUSING ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Base 1.173" L x 0.567" W x 0.232" H (29.80mm x 14.40mm x 5.90mm) Orange |
Datasheet | Datasheet |
Category | For Use With/Related Products 14.4mm Wide Housing |
Manufacturer Phoenix Contact | Size / Dimension 1.173" L x 0.567" W x 0.232" H (29.80mm x 14.40mm x 5.90mm) |
Packaging Bulk | Color Orange |
Part Status Active | Material Plastic, Non Specified |
Type Base |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.00000 | ¥10.00 |
| 10 | ¥6.94100 | ¥69.41 |



