
2896432 | |
|---|---|
DigiKey Part Number | 277-9400-ND |
Manufacturer | |
Manufacturer Product Number | 2896432 |
Description | COVER FOR INSTALLATION HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid 2.110" W (53.60mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2896432 Models |
Category | Type Cover, Lid |
Manufacturer Phoenix Contact | For Use With/Related Products BC 53.6 Housing System |
Series | Size / Dimension 2.110" W (53.60mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.69000 | ¥35.69 |
| 10 | ¥24.89700 | ¥248.97 |


