Plastic, Polycarbonate Housing 3.531" L x 2.110" W x 2.449" H (89.70mm x 53.60mm x 62.20mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2896416

DigiKey Part Number
277-9399-ND
Manufacturer
Manufacturer Product Number
2896416
Description
UPPER PART INSTALLATION HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Housing 3.531" L x 2.110" W x 2.449" H (89.70mm x 53.60mm x 62.20mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2896416 Models
Product Attributes
Filter Similar Products
Category
Features
Vented
Manufacturer
Phoenix Contact
For Use With/Related Products
BC 53.6 Housing System
Series
Size / Dimension
3.531" L x 2.110" W x 2.449" H (89.70mm x 53.60mm x 62.20mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Material
Plastic, Polycarbonate
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.16000¥56.16
10¥39.15600¥391.56
Manufacturers Standard Package